


TLV1117-18IDCY | |
|---|---|
DigiKey Part Number | 296-34401-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDCY |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDCY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 80 | 12,74838 Kč | 1 019,87 Kč |
| 160 | 12,08269 Kč | 1 933,23 Kč |
| 320 | 11,53475 Kč | 3 691,12 Kč |
| 560 | 11,16439 Kč | 6 252,06 Kč |
| 1 040 | 10,81687 Kč | 11 249,54 Kč |
| 2 560 | 10,40766 Kč | 26 643,61 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |



