Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117S18CTR

DigiKey Part Number
497-6868-2-ND - Tape & Reel (TR)
497-6868-1-ND - Cut Tape (CT)
497-6868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S18CTR
Description
IC REG LINEAR 1.8V 800MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S18CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REG1117A-1.8Rochester Electronics, LLC8832156-REG1117A-1.8-ND82,31000 KčSimilar
TLV1117-18CDCYRochester Electronics, LLC25 8582156-TLV1117-18CDCY-ND25,62000 KčSimilar
TLV1117-18CDCYRTexas Instruments425 886296-21108-1-ND14,49000 KčSimilar
In-Stock: 7 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,91320 Kč147,83 Kč
1005,12770 Kč512,77 Kč
2504,74976 Kč1 187,44 Kč
5004,52296 Kč2 261,48 Kč
1 0004,33609 Kč4 336,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,13887 Kč10 347,17 Kč
5 0004,01990 Kč20 099,50 Kč
7 5003,96033 Kč29 702,47 Kč
12 5003,89432 Kč48 679,00 Kč
17 5003,85576 Kč67 475,80 Kč
25 0003,81867 Kč95 466,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč