


LMS8117AMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LMS8117AMP-1.8/NOPBTR-ND - Tape & Reel (TR) LMS8117AMP-1.8/NOPBCT-ND - Cut Tape (CT) LMS8117AMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117AMP-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117AMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 21,99700 Kč | 219,97 Kč |
| 25 | 19,95560 Kč | 498,89 Kč |
| 100 | 17,70090 Kč | 1 770,09 Kč |
| 250 | 16,62612 Kč | 4 156,53 Kč |
| 500 | 15,97906 Kč | 7 989,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,44607 Kč | 15 446,07 Kč |
| 2 000 | 15,00749 Kč | 30 014,98 Kč |
| 3 000 | 14,78777 Kč | 44 363,31 Kč |
| 5 000 | 14,54441 Kč | 72 722,05 Kč |
| 7 000 | 14,40208 Kč | 100 814,56 Kč |
| 10 000 | 14,26538 Kč | 142 653,80 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |




