AD8130ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 201,88320 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 67,68019 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 791
Unit Price: 73,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 93,40893 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 38,39276 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 171,65027 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51 085
Unit Price: 186,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 175,46347 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 118
Unit Price: 215,23000 Kč
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8130ARZ

DigiKey Part Number
505-AD8130ARZ-ND
Manufacturer
Manufacturer Product Number
AD8130ARZ
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8130ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
25.2 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
290 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1225CS8Analog Devices Inc.0LT1225CS8-ND0,00000 KčSimilar
LT1225CS8#PBFAnalog Devices Inc.0505-LT1225CS8#PBF-ND201,88320 KčSimilar
LT1225CS8#TRAnalog Devices Inc.0LT1225CS8#TR-ND0,00000 KčSimilar
LT1225CS8#TRPBFAnalog Devices Inc.0LT1225CS8#TRPBF-ND0,00000 KčSimilar
OPA1632DG4Texas Instruments0OPA1632DG4-ND67,68019 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1085,48300 Kč854,83 Kč
9871,62673 Kč7 019,42 Kč
19668,89592 Kč13 503,60 Kč
29467,52857 Kč19 853,40 Kč
58865,52304 Kč38 527,55 Kč
1 07864,06240 Kč69 059,27 Kč
2 54862,37362 Kč158 927,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč