Similar
Similar
Similar
Similar
Similar
Similar

LT1225CS8#TR | |
|---|---|
DigiKey Part Number | LT1225CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1225CS8#TR |
Description | IC OPAMP GP 150MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1225CS8#TR Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD818ARZ | Analog Devices Inc. | 730 | 505-AD818ARZ-ND | 189,82000 Kč | Similar |
| AD818ARZ-REEL | Analog Devices Inc. | 0 | 505-AD818ARZ-REELTR-ND | 110,68340 Kč | Similar |
| AD818ARZ-REEL7 | Analog Devices Inc. | 1 574 | AD818ARZ-REEL7CT-ND | 189,82000 Kč | Similar |
| AD848JRZ | Analog Devices Inc. | 323 | 505-AD848JRZ-ND | 230,98000 Kč | Similar |
| THS4061CD | Rochester Electronics, LLC | 33 759 | 2156-THS4061CD-ND | 137,33000 Kč | Similar |



