Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4131CDR

DigiKey Part Number
296-46339-2-ND - Tape & Reel (TR)
296-46339-1-ND - Cut Tape (CT)
296-46339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4131CDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4131CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4131IDRTexas Instruments1 118296-THS4131IDRCT-ND7,99000 KčMFR Recommended
THS4131CDRTexas Instruments51 085296-46339-1-ND7,56000 KčParametric Equivalent
In-Stock: 1 543
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10149,40100 Kč1 494,01 Kč
25138,68760 Kč3 467,19 Kč
100126,90980 Kč12 690,98 Kč
250121,29704 Kč30 324,26 Kč
500117,91426 Kč58 957,13 Kč
1 000115,13056 Kč115 130,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10145,03300 Kč1 450,33 Kč
25134,64760 Kč3 366,19 Kč
100123,21420 Kč12 321,42 Kč
250117,76436 Kč29 441,09 Kč
500114,47984 Kč57 239,92 Kč
1 000111,77739 Kč111 777,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč

Other Suppliers on DigiKey

49 542In Stock
Ships from Rochester Electronics, LLC