
THS4131IDR | |
|---|---|
DigiKey Part Number | 296-THS4131IDRTR-ND - Tape & Reel (TR) 296-THS4131IDRCT-ND - Cut Tape (CT) 296-THS4131IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4131IDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4131IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 225 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12.3mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 149,10700 Kč | 1 491,07 Kč |
| 25 | 138,46080 Kč | 3 461,52 Kč |
| 100 | 126,75860 Kč | 12 675,86 Kč |
| 250 | 121,17860 Kč | 30 294,65 Kč |
| 500 | 117,81558 Kč | 58 907,79 Kč |
| 1 000 | 115,04825 Kč | 115 048,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,12672 Kč | 280 316,80 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |







