Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1650IS#PBF | |
|---|---|
DigiKey Part Number | LTC1650IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1650IS#PBF |
Description | IC DAC 16BIT 16-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1650IS#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.15 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 4µs (Typ) | Supplier Device Package 16-SO |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1650AIS#PBF | Analog Devices Inc. | 183 | 505-LTC1650AIS#PBF-ND | 1 229,43000 Kč | Parametric Equivalent |
| LTC1650AIS#TRPBF | Analog Devices Inc. | 0 | 505-LTC1650AIS#TRPBFTR-ND | 825,59483 Kč | Parametric Equivalent |
| LTC1650IS#TRPBF | Analog Devices Inc. | 0 | LTC1650IS#TRPBF-ND | 599,60024 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,52000 Kč | 911,52 Kč |
| 10 | 744,42100 Kč | 7 444,21 Kč |
| 50 | 677,57600 Kč | 33 878,80 Kč |
| 100 | 656,88040 Kč | 65 688,04 Kč |
| 250 | 635,03328 Kč | 158 758,32 Kč |
| Unit Price without VAT: | 911,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,93920 Kč |




