


LTC1650AIS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1650AIS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1650AIS#PBF |
Description | IC DAC 16BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1650AIS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.15 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,74000 Kč | 1 193,74 Kč |
| 10 | 983,65100 Kč | 9 836,51 Kč |
| 50 | 899,58800 Kč | 44 979,40 Kč |
| 100 | 873,57350 Kč | 87 357,35 Kč |
| Unit Price without VAT: | 1 193,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,42540 Kč |

