Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4131IDR

DigiKey Part Number
296-THS4131IDRTR-ND - Tape & Reel (TR)
296-THS4131IDRCT-ND - Cut Tape (CT)
296-THS4131IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4131IDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4131IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4130IDRTexas Instruments3 046296-THS4130IDRCT-ND9,51000 KčParametric Equivalent
THS4131IDRTexas Instruments1 118296-THS4131IDRCT-ND9,40000 KčParametric Equivalent
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10153,57900 Kč1 535,79 Kč
25142,61840 Kč3 565,46 Kč
100130,56140 Kč13 056,14 Kč
250128,15416 Kč32 038,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,49051 Kč288 726,28 Kč
Manufacturers Standard Package
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč