
THS4061IDR | |
|---|---|
DigiKey Part Number | THS4061IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4061IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4061IDR Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,92953 Kč | 192 323,83 Kč |
| Unit Price without VAT: | 76,92953 Kč |
|---|---|
| Unit Price with VAT: | 93,08473 Kč |

