Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4061CDR

DigiKey Part Number
296-THS4061CDRTR-ND - Tape & Reel (TR)
296-THS4061CDRCT-ND - Cut Tape (CT)
296-THS4061CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4061CDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4061CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2.5 mV
Current - Supply
7.8mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 768 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,54922 Kč143 873,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč

Other Suppliers on DigiKey

4 768In Stock
Ships from Rochester Electronics, LLC