Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2237UAG4 | |
|---|---|
DigiKey Part Number | OPA2237UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2237UAG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237UAG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 170µA (x2 Channels) |
Series | Current - Output / Channel 8 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2237UA | Texas Instruments | 0 | OPA2237UA-ND | 0,00000 Kč | MFR Recommended |
| AD648JRZ | Analog Devices Inc. | 0 | AD648JRZ-ND | 0,00000 Kč | Similar |
| AD648JRZ-REEL | Analog Devices Inc. | 0 | 505-AD648JRZ-REELCT-ND | 0,00000 Kč | Similar |
| AD648JRZ-REEL7 | Analog Devices Inc. | 0 | AD648JRZ-REEL7CT-ND | 0,00000 Kč | Similar |
| AD712JRZ-REEL | Analog Devices Inc. | 0 | AD712JRZ-REELCT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 38,39276 Kč | 8 638,37 Kč |
| Unit Price without VAT: | 38,39276 Kč |
|---|---|
| Unit Price with VAT: | 46,45524 Kč |




