AD712TRZ-EP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 202
Unit Price: 90,29000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 593
Unit Price: 41,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 259
Unit Price: 59,84000 Kč
Datasheet

Similar


onsemi
In Stock: 20 072
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 15 456
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 89 651
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 002
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 571
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 3 364
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 543
Unit Price: 9,24000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 456
Unit Price: 136,70000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32 122
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 500
Unit Price: 17,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 862
Unit Price: 28,14000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712TRZ-EP

DigiKey Part Number
505-AD712TRZ-EP-ND
Manufacturer
Manufacturer Product Number
AD712TRZ-EP
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712TRZ-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
3 MHz
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types