Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4559D

DigiKey Part Number
296-33541-5-ND
Manufacturer
Manufacturer Product Number
RC4559D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4559D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.3mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
40 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4559DRTexas Instruments6 500296-37409-1-ND17,85000 KčMFR Recommended
AD8672ARZAnalog Devices Inc.0505-AD8672ARZ-ND141,95000 KčSimilar
AD8672ARZ-REELAnalog Devices Inc.0505-AD8672ARZ-REELCT-ND141,95000 KčSimilar
AD8672ARZ-REEL7Analog Devices Inc.0505-AD8672ARZ-REEL7CT-ND141,95000 KčSimilar
ADTL082ARZAnalog Devices Inc.3 416505-ADTL082ARZ-ND35,07000 KčSimilar
In-Stock: 694
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,30200 Kč173,02 Kč
7514,12187 Kč1 059,14 Kč
15013,38273 Kč2 007,41 Kč
30012,77517 Kč3 832,55 Kč
52512,36322 Kč6 490,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč

Other Suppliers on DigiKey

31 428In Stock
Ships from Rochester Electronics, LLC