AD8672ARZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 053
Unit Price: 113,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 10,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 458
Unit Price: 7,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 334
Unit Price: 3,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 085
Unit Price: 226,68000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32 122
Unit Price: 10,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 500
Unit Price: 7,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 352
Unit Price: 3,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 157
Unit Price: 3,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 883
Unit Price: 7,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 280
Unit Price: 4,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 249
Unit Price: 5,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 150
Unit Price: 6,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 006
Unit Price: 9,64000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8672ARZ-REEL7

DigiKey Part Number
505-AD8672ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8672ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8672ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8672ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8672ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 nA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1211IS8#PBFAnalog Devices Inc.1 053LT1211IS8#PBF-ND113,11000 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND10,48000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND7,02000 KčSimilar
LM833DTSTMicroelectronics15 334497-1597-1-ND3,93000 KčSimilar
OPA2227MDREPTexas Instruments1 085296-36696-1-ND226,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10109,21100 Kč1 092,11 Kč
25101,01720 Kč2 525,43 Kč
10092,00480 Kč9 200,48 Kč
25088,99120 Kč22 247,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,99019 Kč82 990,19 Kč
2 00081,23654 Kč162 473,08 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč