
AD8672TRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD8672TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD8672TRZ-EP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8672TRZ-EP Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,11000 Kč | 1 841,10 Kč |
| 98 | 157,40786 Kč | 15 425,97 Kč |
| 196 | 152,14872 Kč | 29 821,15 Kč |
| 294 | 149,51575 Kč | 43 957,63 Kč |
| 588 | 145,65362 Kč | 85 644,33 Kč |
| 1 078 | 142,84133 Kč | 153 982,95 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |


