
OP282GSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP282GSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP282GSZ-REEL7CT-ND - Cut Tape (CT) 505-OP282GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP282GSZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP282GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 25 | 66,35360 Kč | 1 658,84 Kč |
| 100 | 60,07110 Kč | 6 007,11 Kč |
| 250 | 58,79272 Kč | 14 698,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,78491 Kč | 53 784,91 Kč |
| 2 000 | 52,56188 Kč | 105 123,76 Kč |
| 3 000 | 51,94975 Kč | 155 849,25 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |





