J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072CDT

DigiKey Part Number
497-2200-2-ND - Tape & Reel (TR)
497-2200-1-ND - Cut Tape (CT)
497-2200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072CDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (153)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 401505-AD706ARZ-ND196,96000 KčSimilar
AD706ARZ-REELAnalog Devices Inc.3 896AD706ARZ-REELCT-ND196,96000 KčSimilar
AD706JRZAnalog Devices Inc.1 784505-AD706JRZ-ND183,94000 KčSimilar
AD706JRZ-REELAnalog Devices Inc.4 392AD706JRZ-REELCT-ND183,94000 KčSimilar
AD706JRZ-REEL7Analog Devices Inc.1 379AD706JRZ-REEL7CT-ND183,94000 KčSimilar
In-Stock: 9 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
254,88840 Kč122,21 Kč
1004,22060 Kč422,06 Kč
2503,90228 Kč975,57 Kč
5003,70950 Kč1 854,75 Kč
1 0003,55139 Kč3 551,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,38429 Kč8 460,73 Kč
5 0003,28354 Kč16 417,70 Kč
7 5003,23308 Kč24 248,10 Kč
12 5003,17718 Kč39 714,75 Kč
17 5003,14453 Kč55 029,28 Kč
25 0003,11311 Kč77 827,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč