Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072DR2G

DigiKey Part Number
MC34072DR2GOSTR-ND - Tape & Reel (TR)
MC34072DR2GOSCT-ND - Cut Tape (CT)
MC34072DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34072DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34072DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 114505-AD706ARZ-ND196,96000 KčSimilar
BA10358FJ-GE2Rohm Semiconductor1 987BA10358FJ-GE2CT-ND10,50000 KčSimilar
ISL28210FBZRenesas Electronics Corporation600ISL28210FBZ-ND117,59000 KčSimilar
ISL28210FBZ-T7ARenesas Electronics Corporation220ISL28210FBZ-T7ACT-ND165,46000 KčSimilar
LM258AYDTSTMicroelectronics7 500497-10207-1-ND8,40000 KčSimilar
In-Stock: 15 166
Factory Stock: 345 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,65280 Kč141,32 Kč
1004,89250 Kč489,25 Kč
2504,53136 Kč1 132,84 Kč
5004,31298 Kč2 156,49 Kč
1 0004,13325 Kč4 133,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82886 Kč9 572,15 Kč
5 0003,71791 Kč18 589,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč