
LMC6044IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35436-2-ND - Tape & Reel (TR) 296-35436-1-ND - Cut Tape (CT) 296-35436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6044IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6044IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 52µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 40,90400 Kč | 1 022,60 Kč |
| 100 | 36,74230 Kč | 3 674,23 Kč |
| 250 | 34,75756 Kč | 8 689,39 Kč |
| 500 | 33,56110 Kč | 16 780,55 Kč |
| 1 000 | 32,57609 Kč | 32 576,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,53673 Kč | 78 841,82 Kč |
| 5 000 | 30,91040 Kč | 154 552,00 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


