
AD605ARZ | |
|---|---|
DigiKey Part Number | AD605ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD605ARZ |
Description | IC RF AMP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD605ARZ Models |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Current - Supply 23mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
P1dB 15dBm | Supplier Device Package 16-SOIC |
Gain 34dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,80000 Kč | 755,80 Kč |
| 10 | 613,90200 Kč | 6 139,02 Kč |
| 48 | 558,26271 Kč | 26 796,61 Kč |
| 144 | 531,57625 Kč | 76 546,98 Kč |
| 288 | 518,51479 Kč | 149 332,26 Kč |
| Unit Price without VAT: | 755,80000 Kč |
|---|---|
| Unit Price with VAT: | 914,51800 Kč |






