
ECS-TXO-2520MV-120-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-120-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-120-AN-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-120-AN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-120-AN-TR |
Description | XTAL OSC TCXO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 50 | 35,23880 Kč | 1 761,94 Kč |
| 100 | 33,77950 Kč | 3 377,95 Kč |
| 250 | 31,94552 Kč | 7 986,38 Kč |
| 500 | 30,62474 Kč | 15 312,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,36003 Kč | 29 360,03 Kč |
| 2 000 | 28,14856 Kč | 56 297,12 Kč |
| 3 000 | 27,46356 Kč | 82 390,68 Kč |
| 5 000 | 26,62496 Kč | 133 124,80 Kč |
| 7 000 | 26,08690 Kč | 182 608,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |










