Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR4540ARZ-R7

DigiKey Part Number
ADR4540ARZ-R7TR-ND - Tape & Reel (TR)
ADR4540ARZ-R7CT-ND - Cut Tape (CT)
ADR4540ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4540ARZ-R7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4540ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
4ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.7µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.2V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.04%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1461BCS8-3.3#PBFAnalog Devices Inc.93LT1461BCS8-3.3#PBF-ND326,10000 KčSimilar
LT1461BIS8-4#PBFAnalog Devices Inc.219LT1461BIS8-4#PBF-ND302,16000 KčSimilar
LT1461CCS8-3#PBFAnalog Devices Inc.670LT1461CCS8-3#PBF-ND131,24000 KčSimilar
LT1461CCS8-4#PBFAnalog Devices Inc.117LT1461CCS8-4#PBF-ND131,24000 KčSimilar
LT1461CIS8-3.3#PBFAnalog Devices Inc.10LT1461CIS8-3.3#PBF-ND149,93000 KčSimilar
In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10129,34800 Kč1 293,48 Kč
25119,87320 Kč2 996,83 Kč
100109,45840 Kč10 945,84 Kč
250106,66144 Kč26 665,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00099,04253 Kč99 042,53 Kč
2 00097,01591 Kč194 031,82 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč