
AD605-EVALZ | |
|---|---|
DigiKey Part Number | AD605-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD605-EVALZ |
Description | EVAL BOARD FOR AD605 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD605 X-AMP® 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 170V/µs |
Manufacturer Analog Devices Inc. | -3db Bandwidth 40MHz |
Series | Current - Output / Channel 40mA |
Packaging Box | Current - Supply (Main IC) 18mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Channels per IC 2 - Dual | Utilized IC / Part AD605 |
Amplifier Type Variable Gain | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 073,16000 Kč | 8 073,16 Kč |
| Unit Price without VAT: | 8 073,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 768,52360 Kč |



