
AD605ANZ | |
|---|---|
DigiKey Part Number | AD605ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD605ANZ |
Description | IC RF AMP 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD605ANZ Models |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Current - Supply 23mA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
P1dB 15dBm | Supplier Device Package 16-PDIP |
Gain 34dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,24000 Kč | 771,24 Kč |
| 10 | 626,89500 Kč | 6 268,95 Kč |
| 25 | 590,83640 Kč | 14 770,91 Kč |
| 100 | 551,20880 Kč | 55 120,88 Kč |
| 250 | 532,32164 Kč | 133 080,41 Kč |
| Unit Price without VAT: | 771,24000 Kč |
|---|---|
| Unit Price with VAT: | 933,20040 Kč |


