
AD605BRZ-R7 | |
|---|---|
DigiKey Part Number | AD605BRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD605BRZ-R7 |
Description | IC RF AMP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD605BRZ-R7 Models |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Current - Supply 23mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
P1dB 15dBm | Supplier Device Package 16-SOIC |
Gain 34dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 509,04063 Kč | 509 040,63 Kč |
| Unit Price without VAT: | 509,04063 Kč |
|---|---|
| Unit Price with VAT: | 615,93916 Kč |



