THS4131IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 118
Unit Price: 215,23000 Kč
Datasheet
Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4131IDG4

DigiKey Part Number
THS4131IDG4-ND
Manufacturer
Manufacturer Product Number
THS4131IDG4
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4131IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4131IDRTexas Instruments1 118296-THS4131IDRCT-ND215,23000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes