LT1225CS8#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 5 238
Unit Price: 140,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 436
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,45970 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 750
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 295
Unit Price: 224,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 301
Unit Price: 103,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 981
Unit Price: 184,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 065
Unit Price: 152,24000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 354
Unit Price: 125,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 768
Unit Price: 80,63000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 298
Unit Price: 128,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 204
Unit Price: 74,54294 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51 140
Unit Price: 186,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 895
Unit Price: 191,71000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1225CS8#TRPBF

DigiKey Part Number
LT1225CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1225CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1225CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
7mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types