
INA149AIDR | |
|---|---|
DigiKey Part Number | 296-30028-2-ND - Tape & Reel (TR) 296-30028-1-ND - Cut Tape (CT) 296-30028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA149AIDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA149AIDR Models |
Category | Current - Supply 810µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 350 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 121,09500 Kč | 1 210,95 Kč |
| 25 | 112,13760 Kč | 2 803,44 Kč |
| 100 | 102,30020 Kč | 10 230,02 Kč |
| 250 | 99,40116 Kč | 24 850,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,99600 Kč | 224 990,00 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |









