


OPA454AIDDAR | |
|---|---|
DigiKey Part Number | 296-41370-2-ND - Tape & Reel (TR) 296-41370-1-ND - Cut Tape (CT) 296-41370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA454AIDDAR |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA454AIDDAR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 100 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 1.4 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 113,08684 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,14326 Kč | 255 358,15 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |








