
OPA445AU/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA445AU/2K5TR-ND - Tape & Reel (TR) 296-OPA445AU/2K5CT-ND - Cut Tape (CT) 296-OPA445AU/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA445AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA445AU/2K5 Models |
Category | Current - Supply 4.2mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 20 V |
Part Status Active | Voltage - Supply Span (Max) 90 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 228,12200 Kč | 2 281,22 Kč |
| 25 | 212,76000 Kč | 5 319,00 Kč |
| 100 | 195,88400 Kč | 19 588,40 Kč |
| 250 | 195,36372 Kč | 48 840,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,78433 Kč | 436 960,83 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |





