
MJL21193G | |
|---|---|
DigiKey Part Number | MJL21193GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJL21193G |
Description | TRANS PNP 250V 16A TO-264 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | MJL21193G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-264-3, TO-264AA |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-264 |
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 25 | 86,94000 Kč | 2 173,50 Kč |
| 100 | 72,49350 Kč | 7 249,35 Kč |
| 500 | 60,93872 Kč | 30 469,36 Kč |
| 1 000 | 60,58679 Kč | 60 586,79 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |






