


AD8067ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8067ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8067ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8067ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8067ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8067ARTZ-REEL7 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.6mA |
Series | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 640V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 54 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 111,03700 Kč | 1 110,37 Kč |
| 25 | 102,73080 Kč | 2 568,27 Kč |
| 100 | 93,59650 Kč | 9 359,65 Kč |
| 250 | 90,59796 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,78217 Kč | 245 346,51 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |





