9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0A-TR

DigiKey Part Number
497-3144-2-ND - Tape & Reel (TR)
497-3144-1-ND - Cut Tape (CT)
497-3144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A-TR
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5.0A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
68A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5-0AEaton - Electronics Division1 468283-SMBJ5-0ACT-ND9,80000 KčSimilar
In-Stock: 11 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
108,44600 Kč84,46 Kč
1005,39320 Kč539,32 Kč
5004,07558 Kč2 037,79 Kč
1 0003,65013 Kč3 650,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,95280 Kč7 382,00 Kč
5 0002,68857 Kč13 442,85 Kč
7 5002,55388 Kč19 154,10 Kč
12 5002,41320 Kč30 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč