


LM1117MP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM1117MP-1.8/NOPBTR-ND - Tape & Reel (TR) LM1117MP-1.8/NOPBCT-ND - Cut Tape (CT) LM1117MP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MP-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MP-1.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CH-2.5TRG1 | Diodes Incorporated | 3 588 | AZ1117CH-2.5TRG1DICT-ND | 3,99000 Kč | Similar |
| AZ1117H-1.8TRE1 | Diodes Incorporated | 3 585 | 31-AZ1117H-1.8TRE1CT-ND | 4,83000 Kč | Similar |
| AZ1117H-1.8TRG1 | Diodes Incorporated | 1 961 | 31-AZ1117H-1.8TRG1CT-ND | 19,53000 Kč | Similar |
| LD1117AS18TR | STMicroelectronics | 4 136 | 497-1226-1-ND | 16,38000 Kč | Similar |
| REG1117A-1.8 | Rochester Electronics, LLC | 883 | 2156-REG1117A-1.8-ND | 82,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 100 | 19,47980 Kč | 1 947,98 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,60472 Kč | 8 802,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,02455 Kč | 17 024,55 Kč |
| 2 000 | 16,54706 Kč | 33 094,12 Kč |
| 3 000 | 16,30782 Kč | 48 923,46 Kč |
| 5 000 | 16,04285 Kč | 80 214,25 Kč |
| 7 000 | 15,88799 Kč | 111 215,93 Kč |
| 10 000 | 15,73909 Kč | 157 390,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










