


TLV1117-18CDCY | |
|---|---|
DigiKey Part Number | 296-34400-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDCY |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDCY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 80 | 15,06088 Kč | 1 204,87 Kč |
| 160 | 14,29175 Kč | 2 286,68 Kč |
| 320 | 13,65853 Kč | 4 370,73 Kč |
| 560 | 13,22986 Kč | 7 408,72 Kč |
| 1 040 | 12,82776 Kč | 13 340,87 Kč |
| 2 560 | 12,35445 Kč | 31 627,39 Kč |
| 5 040 | 12,06973 Kč | 60 831,44 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

