Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117S18TR

DigiKey Part Number
497-7308-2-ND - Tape & Reel (TR)
497-7308-1-ND - Cut Tape (CT)
497-7308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S18TR
Description
IC REG LINEAR 1.8V 800MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S18TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REG1117A-1.8Rochester Electronics, LLC8832156-REG1117A-1.8-ND82,31000 KčSimilar
LM1117MPX-1.8Rochester Electronics, LLC59 1102156-LM1117MPX-1.8-ND13,85868 KčParametric Equivalent
TLV1117-18CDCYRochester Electronics, LLC25 8582156-TLV1117-18CDCY-ND25,62000 KčParametric Equivalent
TLV1117-18CDCYRTexas Instruments425 886296-21108-1-ND14,49000 KčParametric Equivalent
In-Stock: 14 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,90800 Kč69,08 Kč
256,16520 Kč154,13 Kč
1005,34610 Kč534,61 Kč
2504,95552 Kč1 238,88 Kč
5004,72036 Kč2 360,18 Kč
1 0004,52675 Kč4 526,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,32214 Kč10 805,35 Kč
5 0004,19889 Kč20 994,45 Kč
7 5004,13711 Kč31 028,32 Kč
12 5004,06874 Kč50 859,25 Kč
17 5004,02874 Kč70 502,95 Kč
25 0003,99031 Kč99 757,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč