Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MPX-1.8/NOPB

DigiKey Part Number
LM1117MPX-1.8/NOPBTR-ND - Tape & Reel (TR)
LM1117MPX-1.8/NOPBCT-ND - Cut Tape (CT)
LM1117MPX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-1.8/NOPB
Description
IC REG LINEAR 1.8V 800MA SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117CH-1.8TRG1Diodes Incorporated31 173AZ1117CH-1.8TRG1DICT-ND0,14000 KčSimilar
AZ1117H-1.8TRE1Diodes Incorporated3 58531-AZ1117H-1.8TRE1CT-ND0,20000 KčSimilar
AZ1117H-1.8TRG1Diodes Incorporated1 96131-AZ1117H-1.8TRG1CT-ND0,79000 KčSimilar
LD1117AS18TRSTMicroelectronics4 136497-1226-1-ND0,66000 KčSimilar
REG1117A-1.8Rochester Electronics, LLC8832156-REG1117A-1.8-ND3,33000 KčSimilar
In-Stock: 5 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,41800 Kč214,18 Kč
2519,40200 Kč485,05 Kč
10017,19740 Kč1 719,74 Kč
25016,14412 Kč4 036,03 Kč
50015,50996 Kč7 754,98 Kč
1 00015,29242 Kč15 292,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,55771 Kč29 115,42 Kč
4 00014,20389 Kč56 815,56 Kč
6 00014,02666 Kč84 159,96 Kč
10 00013,83035 Kč138 303,50 Kč
14 00013,71561 Kč192 018,54 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč