


LD1117S18CTR | |
|---|---|
DigiKey Part Number | 497-6868-2-ND - Tape & Reel (TR) 497-6868-1-ND - Cut Tape (CT) 497-6868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S18CTR |
Description | IC REG LINEAR 1.8V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S18CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117A-1.8 | Rochester Electronics, LLC | 883 | 2156-REG1117A-1.8-ND | 82,31000 Kč | Similar |
| TLV1117-18CDCY | Rochester Electronics, LLC | 25 858 | 2156-TLV1117-18CDCY-ND | 25,62000 Kč | Similar |
| TLV1117-18CDCYR | Texas Instruments | 425 886 | 296-21108-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12770 Kč | 512,77 Kč |
| 250 | 4,74976 Kč | 1 187,44 Kč |
| 500 | 4,52296 Kč | 2 261,48 Kč |
| 1 000 | 4,33609 Kč | 4 336,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13887 Kč | 10 347,17 Kč |
| 5 000 | 4,01990 Kč | 20 099,50 Kč |
| 7 500 | 3,96033 Kč | 29 702,47 Kč |
| 12 500 | 3,89432 Kč | 48 679,00 Kč |
| 17 500 | 3,85576 Kč | 67 475,80 Kč |
| 25 000 | 3,81867 Kč | 95 466,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


