Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6016RH6TP | |
|---|---|
DigiKey Part Number | Q6016RH6TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6016RH6TP |
Description | TRIAC ALTERNSTR 600V 16A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,57790 Kč | 28 577,90 Kč |
| Unit Price without VAT: | 28,57790 Kč |
|---|---|
| Unit Price with VAT: | 34,57926 Kč |




