
BTB16-600SWRG | |
|---|---|
DigiKey Part Number | 497-6677-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-600SWRG |
Description | TRIAC SENS GATE 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-600SWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 50 | 17,10940 Kč | 855,47 Kč |
| 100 | 15,26970 Kč | 1 526,97 Kč |
| 500 | 12,04186 Kč | 6 020,93 Kč |
| 1 000 | 11,00305 Kč | 11 003,05 Kč |
| 2 000 | 10,12947 Kč | 20 258,94 Kč |
| 5 000 | 9,18424 Kč | 45 921,20 Kč |
| 10 000 | 8,88047 Kč | 88 804,70 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |

