
MAC15MG | |
|---|---|
DigiKey Part Number | MAC15MGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC15MG |
Description | TRIAC 600V 15A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 15 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC15MG Models |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS12CB | STMicroelectronics | 1 009 | 497-2564-5-ND | 76,54000 Kč | Similar |
| BTB08-600BRG | STMicroelectronics | 2 014 | 497-6674-5-ND | 29,61000 Kč | Similar |
| BTB08-600BWRG | STMicroelectronics | 1 780 | 497-2425-5-ND | 48,38000 Kč | Similar |
| BTB08-600CWRG | STMicroelectronics | 1 895 | 497-7187-5-ND | 31,07000 Kč | Similar |
| BTB10-600BWRG | STMicroelectronics | 8 961 | 497-6676-5-ND | 46,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 36,81000 Kč | 368,10 Kč |
| 100 | 25,45620 Kč | 2 545,62 Kč |
| 500 | 20,59856 Kč | 10 299,28 Kč |
| 1 000 | 19,31219 Kč | 19 312,19 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

