
BTB24-600BRG | |
|---|---|
DigiKey Part Number | 497-2432-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-600BRG |
Description | TRIAC 600V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB24-600BRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč |
| 50 | 23,18620 Kč | 1 159,31 Kč |
| 100 | 20,80390 Kč | 2 080,39 Kč |
| 500 | 16,62316 Kč | 8 311,58 Kč |
| 1 000 | 15,27909 Kč | 15 279,09 Kč |
| 2 000 | 14,14871 Kč | 28 297,42 Kč |
| 5 000 | 13,17020 Kč | 65 851,00 Kč |
| Unit Price without VAT: | 47,65000 Kč |
|---|---|
| Unit Price with VAT: | 57,65650 Kč |

