Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAC16MG | |
|---|---|
DigiKey Part Number | MAC16MGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC16MG |
Description | TRIAC 600V 16A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC16MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 39,86900 Kč | 398,69 Kč |
| 100 | 27,67860 Kč | 2 767,86 Kč |
| 500 | 22,46582 Kč | 11 232,91 Kč |
| 1 000 | 21,37375 Kč | 21 373,75 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |






