Q6006RH3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: 56,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 908
Unit Price: 55,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 306
Unit Price: 36,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 93,85000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 569
Unit Price: 93,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 98,65000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 90
Unit Price: 87,80000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 888
Unit Price: 105,11000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 392
Unit Price: 106,36000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 971
Unit Price: 101,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 106
Unit Price: 140,36000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 466
Unit Price: 161,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,00831 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 28,66797 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6006RH3

DigiKey Part Number
Q6006RH3-ND
Manufacturer
Manufacturer Product Number
Q6006RH3
Description
TRIAC ALTERNISTOR 600V 6A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (83)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6344AGLittelfuse Inc.7782N6344AGOS-ND56,10000 KčSimilar
2N6344GLittelfuse Inc.9082N6344GOS-ND55,89000 KčSimilar
2N6348AGLittelfuse Inc.1 3061294-2N6348AG-CHP36,08000 KčSimilar
BTA08-600BW3GLittelfuse Inc.900BTA08-600BW3GOS-ND93,85000 KčSimilar
BTA08-600CW3GLittelfuse Inc.569BTA08-600CW3GOS-ND93,02000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types