Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTA12-600BW3G | |
|---|---|
DigiKey Part Number | BTA12-600BW3GOS-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-600BW3G |
Description | TRIAC 600V 12A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 105A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012LH5TP | Littelfuse Inc. | 823 | F7282-ND | 3,00000 Kč | Direct |
| Q6006RH3 | Littelfuse Inc. | 0 | Q6006RH3-ND | 0,00000 Kč | Similar |
| AVS12CB | STMicroelectronics | 1 009 | 497-2564-5-ND | 2,73000 Kč | Similar |
| BTA06-600BRG | STMicroelectronics | 1 556 | 497-6661-5-ND | 1,20000 Kč | Similar |
| BTA06-600SRG | STMicroelectronics | 76 | 497-16145-5-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,65000 Kč | 98,65 Kč |
| 50 | 51,45060 Kč | 2 572,53 Kč |
| 100 | 46,89360 Kč | 4 689,36 Kč |
| 500 | 40,80378 Kč | 20 401,89 Kč |
| Unit Price without VAT: | 98,65000 Kč |
|---|---|
| Unit Price with VAT: | 119,36650 Kč |






