TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA10-600BWRG

DigiKey Part Number
497-3120-5-ND
Manufacturer
Manufacturer Product Number
BTA10-600BWRG
Description
TRIAC ALTERNISTOR 600V 10A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA10-600BWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
5019,11200 Kč955,60 Kč
10017,07650 Kč1 707,65 Kč
50013,50644 Kč6 753,22 Kč
1 00012,35793 Kč12 357,93 Kč
2 00011,39190 Kč22 783,80 Kč
5 00010,34687 Kč51 734,35 Kč
10 0009,70146 Kč97 014,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč