
BTA06-600SRG | |
|---|---|
DigiKey Part Number | 497-16145-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-600SRG |
Description | TRIAC SENS GATE 600V 6A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 50 | 20,49260 Kč | 1 024,63 Kč |
| 100 | 18,33200 Kč | 1 833,20 Kč |
| 500 | 14,54170 Kč | 7 270,85 Kč |
| 1 000 | 13,32228 Kč | 13 322,28 Kč |
| 2 000 | 12,29703 Kč | 24 594,06 Kč |
| 5 000 | 11,18785 Kč | 55 939,25 Kč |
| 10 000 | 10,55288 Kč | 105 528,80 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

