Similar
Similar

T1010H-6T | |
|---|---|
DigiKey Part Number | 497-9016-5-ND |
Manufacturer | |
Manufacturer Product Number | T1010H-6T |
Description | TRIAC SENS GATE 600V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1010H-6T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6344AG | Littelfuse Inc. | 778 | 2N6344AGOS-ND | 56,10000 Kč | Similar |
| 2N6344G | Littelfuse Inc. | 908 | 2N6344GOS-ND | 55,89000 Kč | Similar |
| 2N6348AG | Littelfuse Inc. | 1 306 | 1294-2N6348AG-CHP | 36,08000 Kč | Similar |
| BTA12-600BW3G | Littelfuse Inc. | 0 | BTA12-600BW3GOS-ND | 98,65000 Kč | Similar |
| BTA12-600CW3G | Littelfuse Inc. | 90 | BTA12-600CW3GOS-ND | 87,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,46506 Kč | 18 930,12 Kč |
| Unit Price without VAT: | 9,46506 Kč |
|---|---|
| Unit Price with VAT: | 11,45272 Kč |




